1SNK506030R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNK506030R0000
1SNK506030R0000
1SNK506030R0000

1SNK506030R0000

DigiKey Part Number
2109-1SNK506030R0000-ND
Manufacturer
Manufacturer Product Number
1SNK506030R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK506030R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$17.78000$17.78
10$12.75100$127.51
25$11.11320$277.83
50$10.06440$503.22
100$9.18030$918.03
250$8.24616$2,061.54
500$7.69510$3,847.55
1,000$7.25659$7,256.59
5,000$6.56835$32,841.75
Manufacturers Standard Package