
1SNG625047R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG625047R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG625047R0000 |
Description | EM-SGL-NPT12-MET-A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG625047R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $418.84000 | $418.84 |
10 | $355.99300 | $3,559.93 |
25 | $333.71200 | $8,342.80 |
50 | $317.79640 | $15,889.82 |
100 | $302.64370 | $30,264.37 |
250 | $286.16704 | $71,541.76 |