1SNG617002R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG617002R0000

DigiKey Part Number
2109-1SNG617002R0000-ND
Manufacturer
Manufacturer Product Number
1SNG617002R0000
Description
CABLE GLAND 6-12MM M20 S STEEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
M20x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.950" (24.1mm)
Material
Stainless Steel
Includes
-
Color
Silver
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$564.80000$564.80
10$480.09800$4,800.98
25$450.05680$11,251.42
50$428.59580$21,429.79
100$408.16400$40,816.40