
1SNG603007R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG603007R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG603007R0000 |
Description | GROMMET ENTRY PLATE PA6 GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 5.827" L x 2.362" W (148.00mm ~ 60.00mm) Grommet, Entry Plate Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 5.827" L x 2.362" W (148.00mm ~ 60.00mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Gray | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $217.98000 | $217.98 |
10 | $185.26900 | $1,852.69 |
25 | $173.66880 | $4,341.72 |
50 | $167.33840 | $8,366.92 |