
1SET411251R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411251R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411251R0000 |
Description | WD-1-CH-GR040 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411251R0000 Models |
Category | Accessory Type Cover - Wire Duct, Snap In |
Manufacturer TE Connectivity ENTRELEC | Width 1.570" (39.88mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $98.78167 | $592.69 |

