K1163730
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1163730

DigiKey Part Number
1734-K1163730-ND
Manufacturer
Manufacturer Product Number
K1163730
Description
SWITCH ESTOP TWIST RESET 10A 32V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
K1163730 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
3PST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
32 V
Panel Cutout Dimensions
Circular - 30.50mm Dia
Termination Style
Wire Leads
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 85°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,301.94000$1,301.94
5$1,135.54800$5,677.74
10$1,070.48400$10,704.84
25$990.00040$24,750.01
50$933.02900$46,651.45
Manufacturers Standard Package