
K1136757 | |
---|---|
DigiKey Part Number | 1734-K1136757-ND |
Manufacturer | |
Manufacturer Product Number | K1136757 |
Description | RELAY 31-311-12-S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | K1136757 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 3 A | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 250 ms | |
Release Time | 250 ms | |
Features | Diode | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Power | 72W | |
Coil Resistance | 8 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,324.94000 | $2,324.94 |
10 | $2,069.95200 | $20,699.52 |
25 | $1,976.30240 | $49,407.56 |