HDP26-24-14PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDP26-24-14PN
HDP26-24-14PN

HDP26-24-14PN

DigiKey Part Number
1734-HDP26-24-14PN-ND
Manufacturer
Manufacturer Product Number
HDP26-24-14PN
Description
PLG, 14P, BLK, N, 4/12/16, P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-14PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
14
Shell Size - Insert
24-14
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (1), 12 (1), 16 (12)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$152.54000$152.54
10$129.61300$1,296.13
40$117.53025$4,701.21
80$111.92325$8,953.86
120$108.76875$13,052.25
280$102.46254$28,689.51
520$98.08840$51,005.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.