




HDP24-24-18SE-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-18SE-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-18SE-L017 |
Description | CONN RCPT HSG FMALE 18POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-18SE-L017 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Female Sockets | Features Dust Cap, Ring Adapter |
Number of Positions 18 | Shielding Unshielded |
Shell Size - Insert 24-18 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 8 (1), 12 (3), 16 (14) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.26000 | $183.26 |
| 10 | $155.77300 | $1,557.73 |
| 30 | $144.15300 | $4,324.59 |
| 60 | $137.27583 | $8,236.55 |
| 120 | $130.72733 | $15,687.28 |
| 270 | $123.46470 | $33,335.47 |
| 510 | $118.05429 | $60,207.69 |

