




DTM06-6S-E005 | |
|---|---|
DigiKey Part Number | 1734-1661-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-6S-E005 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-6S-E005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.69000 | $34.69 |
| 10 | $29.46600 | $294.66 |
| 25 | $27.61760 | $690.44 |
| 50 | $26.29900 | $1,314.95 |
| 100 | $25.04270 | $2,504.27 |
| 250 | $23.47436 | $5,868.59 |
| 500 | $22.35410 | $11,177.05 |
| 1,000 | $21.28777 | $21,287.77 |
| 2,500 | $19.95641 | $49,891.03 |

