2 Rectangular Connectors - Housings Plug Gray 0.215" (5.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-2S-EP04

DigiKey Part Number
1734-DT06-2S-EP04-ND
Manufacturer
Manufacturer Product Number
DT06-2S-EP04
Description
DT PLUG ASM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray 0.215" (5.46mm)
Datasheet
 Datasheet
EDA/CAD Models
DT06-2S-EP04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.215" (5.46mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,633
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$13.48000$13.48
10$11.42800$114.28
25$10.70760$267.69
50$10.19460$509.73
100$9.70790$970.79
250$9.09956$2,274.89
500$8.66480$4,332.40
1,000$8.25126$8,251.26
2,500$7.73485$19,337.12
Manufacturers Standard Package