cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRB16-102SBE-L018

DigiKey Part Number
1734-DRB16-102SBE-L018-ND
Manufacturer
Manufacturer Product Number
DRB16-102SBE-L018
Description
PLG, 102P, BLK, E, CAP, B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
102 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DRB16-102SBE-L018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
12
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
36$291.67528$10,500.31
Manufacturers Standard Package