



934456211 | |
---|---|
DigiKey Part Number | 1734-934456211-ND |
Manufacturer | |
Manufacturer Product Number | 934456211 |
Description | CONN PLUG HSG 12POS 4.45MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.175" (4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.10000 | $27.10 |
10 | $23.02400 | $230.24 |
25 | $21.57840 | $539.46 |
50 | $20.54720 | $1,027.36 |
100 | $19.56520 | $1,956.52 |
400 | $17.74173 | $7,096.69 |
800 | $16.89526 | $13,516.21 |
1,200 | $16.41899 | $19,702.79 |
2,800 | $15.46706 | $43,307.77 |