
2355091-3 | |
---|---|
DigiKey Part Number | 17-2355091-3TR-ND - Tape & Reel (TR) 17-2355091-3CT-ND - Cut Tape (CT) 17-2355091-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2355091-3 |
Description | MICRO CT CONN SINGLE ROW HDR ASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.264" (6.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.81000 | $38.10 |
100 | $3.23680 | $323.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $2.26851 | $1,474.53 |
1,300 | $2.16012 | $2,808.16 |
1,950 | $2.09919 | $4,093.42 |
3,250 | $2.02486 | $6,580.79 |
4,550 | $2.00051 | $9,102.32 |