



1-1703843-2 | |
---|---|
DigiKey Part Number | 1734-1-1703843-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703843-2 |
Description | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.40000 | $29.40 |
10 | $24.98600 | $249.86 |
25 | $23.42120 | $585.53 |
50 | $22.30100 | $1,115.05 |
100 | $21.23610 | $2,123.61 |
450 | $19.09787 | $8,594.04 |
900 | $18.18663 | $16,367.97 |
1,350 | $17.67415 | $23,860.10 |
2,700 | $16.83136 | $45,444.67 |