12 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2333538-1

DigiKey Part Number
1734-2333538-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2333538-1
Description
MATENET 2X3 PORT PLUG ASSEMBLY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.071" (1.80mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$19.98000$19.98
10$16.96900$169.69
25$15.90680$397.67
50$15.14560$757.28
100$14.42220$1,442.22
250$13.51876$3,379.69
500$12.87356$6,436.78
1,000$12.25924$12,259.24
2,500$11.49218$28,730.45
Manufacturers Standard Package