
2320935-3 | |
|---|---|
DigiKey Part Number | 1734-2320935-3-ND |
Manufacturer | |
Manufacturer Product Number | 2320935-3 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Purple 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Purple |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320923-1 | TE Connectivity Deutsch ICT Connectors | 1,056 | 1734-2320923-1-ND | $48.42000 | Parametric Equivalent |
| 2320923-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320923-2-ND | $33.19699 | Parametric Equivalent |
| 2320923-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320923-3-ND | $33.86096 | Parametric Equivalent |
| 2320935-1 | TE Connectivity Deutsch ICT Connectors | 250 | 1734-2320935-1-ND | $48.42000 | Parametric Equivalent |
| 2320935-2 | TE Connectivity Deutsch ICT Connectors | 165 | 1734-2320935-2-ND | $49.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | $33.86096 | $13,408.94 |






