2-2370702-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $8.33684

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $8.33684
New at DigiKey
2-2370702-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2370702-2

DigiKey Part Number
1734-2-2370702-2-ND
Manufacturer
Manufacturer Product Number
2-2370702-2
Description
2POS,DIA 1.5MM,SOC HSG ASSY,SLD,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray 0.215" (5.46mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.215" (5.46mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Connector Position Assurance (CPA), Terminal Position Assurance (TPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24,000$8.14788$195,549.12