


2-2350891-2 | |
---|---|
DigiKey Part Number | 1734-2-2350891-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2350891-2 |
Description | CONN RCPT HSG 20POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Cap (Cover), Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.19000 | $106.19 |
10 | $90.23100 | $902.31 |
25 | $84.57880 | $2,114.47 |
50 | $80.54180 | $4,027.09 |
120 | $75.71792 | $9,086.15 |
360 | $70.07375 | $25,226.55 |
600 | $67.59625 | $40,557.75 |
1,080 | $64.85383 | $70,042.14 |