
1903185-1 | |
---|---|
DigiKey Part Number | 1734-1903185-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903185-1 |
Description | AMPSEAL16 SEALING PLUG SIZE16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For AMPSEAL Connectors |
EDA/CAD Models | 1903185-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $8.74954 | $174,990.80 |