
1534631-7 | |
---|---|
DigiKey Part Number | 1734-1534631-7-ND |
Manufacturer | |
Manufacturer Product Number | 1534631-7 |
Description | MOST PIGTAIL DUST COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Protective Cap For Fiber to Fiber |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Protective Cap | |
For Use With/Related Products | Fiber to Fiber | |
Specifications | Receptacle | |
Material | Thermoplastic | |
Color | Gray | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
590,000 | $1.15793 | $683,178.70 |