
1062-14-0122 | |
---|---|
DigiKey Part Number | 1734-1158-2-ND - Tape & Reel (TR) 1734-1158-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-14-0122 |
Description | CONN SCKT 14-18AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 14-18 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-14-0122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.59500 | $25.95 |
25 | $2.43360 | $60.84 |
50 | $2.31720 | $115.86 |
100 | $2.20710 | $220.71 |
250 | $2.06820 | $517.05 |
500 | $1.96932 | $984.66 |
1,000 | $1.87523 | $1,875.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.72742 | $5,527.74 |
6,400 | $1.64496 | $10,527.74 |
9,600 | $1.59858 | $15,346.37 |
16,000 | $1.54200 | $24,672.00 |
22,400 | $1.50586 | $33,731.26 |
32,000 | $1.46846 | $46,990.72 |