MFR Recommended

1-2600042-3 | |
|---|---|
DigiKey Part Number | 1734-1-2600042-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2600042-3 |
Description | CONN RCPT HSG 12POS 4.45MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.175" (4.45mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features Cap (Cover), Heat Shrink, Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.175" (4.45mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PB-CE01 | TE Connectivity Deutsch ICT Connectors | 250 | 1734-DT04-12PB-CE01-ND | $44.72000 | MFR Recommended |


