
1-2600035-8 | |
---|---|
DigiKey Part Number | 1734-1-2600035-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2600035-8 |
Description | CONN PLUG HSG 6POS 4.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |