1-2282265-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2282265-5

DigiKey Part Number
1734-1-2282265-5-ND
Manufacturer
Manufacturer Product Number
1-2282265-5
Description
5POS,HVA,630,PIGTAIL,HYB ASSY
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Cable 16.4' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
1-2282265-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
5
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
16.4' (5.00m)
Features
Latch Lock
Color
Orange
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,345.06000$2,345.06
12$1,968.19750$23,618.37
27$1,883.60333$50,857.29