
YCFX24F1108SZN0000 | |
|---|---|
DigiKey Part Number | 1508-YCFX24F1108SZN0000-ND |
Manufacturer | |
Manufacturer Product Number | YCFX24F1108SZN0000 |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert 11-8 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Aluminum Alloy, Nickel |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5,127.24000 | $51,272.40 |

