YACT26MJ24AN000000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,338.60566
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for YACT26MJ24AN000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT26MJ24AN000000

DigiKey Part Number
YACT26MJ24AN000000-ND
Manufacturer
Manufacturer Product Number
YACT26MJ24AN000000
Description
STRAIGHT PLUG
Customer Reference
Detailed Description
24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
24
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-24
Shell Size, MIL
J
Contact Type
Crimp
Contact Size
12 (12), 16 (12)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Composite
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes