Parametric Equivalent
Parametric Equivalent

YACT26JE35PA-61490 | |
|---|---|
DigiKey Part Number | YACT26JE35PA-61490-ND |
Manufacturer | |
Manufacturer Product Number | YACT26JE35PA-61490 |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation A |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Cadmium |
Part Status Obsolete | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 55 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YACT26JE35AA000000 | TE Connectivity Deutsch Connectors | 0 | YACT26JE35AA000000-ND | $2,745.81469 | Parametric Equivalent |
| YACT26ME35AA000000 | TE Connectivity Deutsch Connectors | 0 | YACT26ME35AA000000-ND | $2,872.55260 | Parametric Equivalent |

