Image for YACT24JE99BC000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT24JE99BC000000

DigiKey Part Number
YACT24JE99BC000000-ND
Manufacturer
Manufacturer Product Number
YACT24JE99BC000000
Description
JAM NUT RECEPTACLE
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
23
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-99
Shell Size, MIL
E
Contact Type
Crimp
Contact Size
16 (2), 20 (21)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
C
Shell Material
Composite
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.