
HDP24-24-29PE-L015 | |
---|---|
DigiKey Part Number | 1734-HDP24-24-29PE-L015-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-29PE-L015 |
Description | REC, 29P, BLK, E, THD, 12/16/20, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Thread Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-29PE-L015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 29 | |
Shell Size - Insert | 24-29 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (19), 20 (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Dust Cap, Thread Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.84000 | $183.84 |
10 | $156.21400 | $1,562.14 |
30 | $144.56000 | $4,336.80 |
60 | $137.66017 | $8,259.61 |
120 | $131.09475 | $15,731.37 |
270 | $123.81156 | $33,429.12 |
510 | $118.38588 | $60,376.80 |