
WHDS-24-1 | |
---|---|
DigiKey Part Number | 1734-WHDS-24-1-ND |
Manufacturer | |
Manufacturer Product Number | WHDS-24-1 |
Description | STRAIN RELIEF, HD30, 24SZ, ST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Clamp 24 |
Datasheet | Datasheet |
EDA/CAD Models | WHDS-24-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | HD Series Connectors | |
Shell Size - Insert | 24 | |
Material | Steel | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.61000 | $199.61 |
10 | $169.65600 | $1,696.56 |
25 | $159.03080 | $3,975.77 |
50 | $151.44200 | $7,572.10 |
100 | $144.21800 | $14,421.80 |
250 | $135.19804 | $33,799.51 |
500 | $128.75390 | $64,376.95 |