




DTM06-12SD | |
---|---|
DigiKey Part Number | 1734-1920-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SD |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-12SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.03000 | $26.03 |
10 | $22.09600 | $220.96 |
25 | $20.70800 | $517.70 |
50 | $19.71780 | $985.89 |
100 | $18.77530 | $1,877.53 |
250 | $17.59944 | $4,399.86 |
500 | $16.75948 | $8,379.74 |
1,000 | $15.95988 | $15,959.88 |
2,500 | $14.96143 | $37,403.57 |