
MS27466T25F24PD | |
|---|---|
DigiKey Part Number | MS27466T25F24PD-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T25F24PD |
Description | MS27466T25F24PD |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation D |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 24 | Ingress Protection Environment Resistant |
Grade Military | Current Rating (Amps) 13A, 23A |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 25-24 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Plastic |
Termination Crimp | Applications Aviation, Automotive, Military |
Fastening Type Bayonet Lock | Base Product Number |

