
MBMMD-UASMS0-04-20-1-C-H | |
---|---|
DigiKey Part Number | 844-MBMMD-UASMS0-04-20-1-C-H-ND |
Manufacturer | |
Manufacturer Product Number | MBMMD-UASMS0-04-20-1-C-H |
Description | RECTANGULAR MIL SPEC BACKSHELLS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | Mating Screws, Spring Clip | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,048.04000 | $2,048.04 |
10 | $1,741.08400 | $17,410.84 |
25 | $1,632.23120 | $40,805.78 |
50 | $1,623.86400 | $81,193.20 |