


926475-6 | |
---|---|
DigiKey Part Number | A106227-ND |
Manufacturer | |
Manufacturer Product Number | 926475-6 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926475-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $8.90900 | $89.09 |
25 | $8.35240 | $208.81 |
50 | $7.95320 | $397.66 |
100 | $7.57300 | $757.30 |
250 | $7.09824 | $1,774.56 |
500 | $6.75914 | $3,379.57 |
1,000 | $6.43652 | $6,436.52 |
3,000 | $5.95656 | $17,869.68 |