
35-524-231-R-A5-901 | |
---|---|
DigiKey Part Number | 1734-35-524-231-R-A5-901-ND |
Manufacturer | |
Manufacturer Product Number | 35-524-231-R-A5-901 |
Description | SWITCH SELECT 2POS DPST 500A 32V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO + SPDT 500A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-524-231-R-A5-901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | DPST-NO + SPDT | |
Number of Positions | 2 | |
Switch Function | On-Off, On-On | |
Current Rating (Amps) | 500A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Long Lever | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 75.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $2,350.78167 | $28,209.38 |