
K1151259 | |
---|---|
DigiKey Part Number | 1734-K1151259-ND |
Manufacturer | |
Manufacturer Product Number | K1151259 |
Description | SWITCH SELECT 2POS SPST 250A 32V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 250A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K1151259 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 250A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 63.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $486.51000 | $486.51 |
5 | $424.37600 | $2,121.88 |
10 | $400.09200 | $4,000.92 |
25 | $370.05160 | $9,251.29 |
50 | $348.79140 | $17,439.57 |
100 | $328.71030 | $32,871.03 |