


HDP26-24-23PN-L015 | |
|---|---|
DigiKey Part Number | 1734-HDP26-24-23PN-L015-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-23PN-L015 |
Description | PLG, 23P, BLK, N, THD, 16, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-23PN-L015 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 23 | Features Coupling Nut, Ring Adapter |
Shell Size - Insert 24-23 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.75000 | $171.75 |
| 10 | $145.97300 | $1,459.73 |
| 40 | $132.37025 | $5,294.81 |
| 80 | $126.05413 | $10,084.33 |
| 120 | $122.50175 | $14,700.21 |
| 280 | $115.39932 | $32,311.81 |
| 520 | $110.47340 | $57,446.17 |

