




HDP26-18-14PN | |
|---|---|
DigiKey Part Number | 1734-1733-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-18-14PN |
Description | CONN PLUG HSNG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-18-14PN Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-1 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 18-14 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.58000 | $128.58 |
| 10 | $109.24700 | $1,092.47 |
| 25 | $102.40720 | $2,560.18 |
| 50 | $97.51860 | $4,875.93 |
| 100 | $92.86680 | $9,286.68 |
| 250 | $87.05648 | $21,764.12 |
| 500 | $82.90594 | $41,452.97 |
| 1,000 | $78.95419 | $78,954.19 |











