
HDP24-24-47PE-L015 | |
---|---|
DigiKey Part Number | 1734-1730-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-47PE-L015 |
Description | CONN RCPT HSG MALE 47POS PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Thread Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-47PE-L015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 47 | |
Shell Size - Insert | 24-47 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (5), 20 (42) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap, Thread Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $184.73000 | $184.73 |
10 | $156.96800 | $1,569.68 |
30 | $145.26200 | $4,357.86 |
60 | $138.33050 | $8,299.83 |
120 | $131.73192 | $15,807.83 |
270 | $124.41326 | $33,591.58 |
510 | $118.96096 | $60,670.09 |