HDP24-18-8SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDP24-18-8SE

DigiKey Part Number
1734-HDP24-18-8SE-ND
Manufacturer
Manufacturer Product Number
HDP24-18-8SE
Description
REC, 8P, BLK, E, 12, S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HDP24-18-8SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
8
Shell Size - Insert
18-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$107.20000$107.20
10$91.12200$911.22
25$85.40960$2,135.24
50$81.33380$4,066.69
100$77.45190$7,745.19
250$72.60608$18,151.52
500$69.14426$34,572.13
1,000$65.84823$65,848.23
Manufacturers Standard Package