
HDC34-24-1E | |
---|---|
DigiKey Part Number | 1734-HDC34-24-1E-ND |
Manufacturer | |
Manufacturer Product Number | HDC34-24-1E |
Description | DUST CAP, 24SZ, PLG, AL, NO LANY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 |
Datasheet | Datasheet |
EDA/CAD Models | HDC34-24-1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | HD10 Series Receptacle | |
Shell Size - Insert | 24 | |
Material | Aluminum | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.10000 | $127.10 |
10 | $108.02000 | $1,080.20 |
25 | $101.25360 | $2,531.34 |
50 | $99.11000 | $4,955.50 |