




HD36-24-23ST | |
---|---|
DigiKey Part Number | 1734-HD36-24-23ST-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-23ST |
Description | PLG, 23P, AL, T, 16, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-23ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.64000 | $198.64 |
10 | $168.78900 | $1,687.89 |
25 | $158.21920 | $3,955.48 |
50 | $150.66860 | $7,533.43 |
100 | $143.48290 | $14,348.29 |
250 | $134.50824 | $33,627.06 |
500 | $128.09732 | $64,048.66 |