HD36-24-21PE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 205
Unit Price: $215.02000
Datasheet
HD36-24-21PE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HD36-24-21PE
HD36-24-21PE
HD36-24-21PE

HD36-24-21PE

DigiKey Part Number
1734-1488-ND
Manufacturer
Manufacturer Product Number
HD36-24-21PE
Description
CONN PLUG HSNG MALE 21POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-21PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
21
Shell Size - Insert
24-21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (17)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$234.78000$234.78
10$199.51900$1,995.19
25$187.02760$4,675.69
50$178.10420$8,905.21
100$169.61130$16,961.13
250$159.00372$39,750.93
500$151.91580$75,957.90
Manufacturers Standard Package