
ES-2200-T312-020C | |
|---|---|
DigiKey Part Number | 1734-ES-2200-T312-020C-ND |
Manufacturer | |
Manufacturer Product Number | ES-2200-T312-020C |
Description | SWITCH ESTOP TWIST RESET 10A 32V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPDT Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ES-2200-T312-020C Models |
Category | Switch Function On-On |
Manufacturer TE Connectivity Deutsch Connectors | Current Rating (Amps) 10A (DC) |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 30.50mm Dia |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Reset Operation Twist | Operating Temperature -40°C ~ 85°C |
Circuit DPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $963.96100 | $48,198.05 |


