ES-2011-T311-018A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES-2011-T311-018A

DigiKey Part Number
1734-ES-2011-T311-018A-ND
Manufacturer
Manufacturer Product Number
ES-2011-T311-018A
Description
SWITCH ESTOP TWIST RESET 10A 32V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ES-2011-T311-018A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
32 V
Panel Cutout Dimensions
Circular - 30.50mm Dia
Termination Style
Wire Leads with Connector
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 85°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$680.98260$34,049.13