Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS26G13-08SA-3028 | |
|---|---|
DigiKey Part Number | DTS26G13-08SA-3028-ND |
Manufacturer | |
Manufacturer Product Number | DTS26G13-08SA-3028 |
Description | DTS26G13-08SA-3028 |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Obsolete | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 13-8 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aviation, Communication Systems, Industrial |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F13-08SA | TE Connectivity Deutsch Connectors | 0 | DTS26F13-08SA-ND | $1,917.56210 | Parametric Equivalent |
| DTS26F13-08SA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F13-08SA[V001]-ND | $2,649.99500 | Parametric Equivalent |
| DTS26F13-08SA [V004] | TE Connectivity Deutsch Connectors | 0 | DTS26F13-08SA[V004]-ND | $1,104.66160 | Parametric Equivalent |


