Parametric Equivalent
Parametric Equivalent

DTS26G09-35PB | |
|---|---|
DigiKey Part Number | DTS26G09-35PB-ND |
Manufacturer | |
Manufacturer Product Number | DTS26G09-35PB |
Description | DTS26G09-35PB |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Obsolete | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aviation, Communication Systems, Industrial |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F09-35PB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F09-35PB[V001]-ND | $1,260.76706 | Parametric Equivalent |
| DTS26F09-35PB [V004] | TE Connectivity Deutsch Connectors | 0 | DTS26F09-35PB[V004]-ND | $1,260.76700 | Parametric Equivalent |


