Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24W21-35BN [V001] is not available Image for DTS24W21-35BN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24W21-35BN [V001] | |
|---|---|
DigiKey Part Number | DTS24W21-35BN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W21-35BN [V001] |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 79 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-35BN[V001]-ND | $2,193.28400 | Parametric Equivalent |
| DTS24F21-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-35SN-6149[V001]-ND | $1,374.01854 | Parametric Equivalent |
| DTS24T21-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-35SN-6149V001-ND | $4,119.16560 | Parametric Equivalent |
| DTS24W21-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W21-35SN-6149[V001]-ND | $2,595.52760 | Parametric Equivalent |
| TV07RW2135SNW52LC | Amphenol PCD | 0 | 623-TV07RW2135SNW52LC-ND | $888.99900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | $1,381.62308 | $201,716.97 |

