
DTS24T25-29SN-6149 | |
|---|---|
DigiKey Part Number | DTS24T25-29SN-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T25-29SN-6149 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 29 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 25-29 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-29BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-29BN[V001]-ND | $1,710.99600 | Parametric Equivalent |
| DTS24F25-29SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-29SN-6149[V001]-ND | $1,715.31400 | Parametric Equivalent |
| DTS24T25-29SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-29SN-6149V001-ND | $2,681.64780 | Parametric Equivalent |
| YDTS24W25-29SNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W25-29SNC001-ND | $2,209.99680 | Parametric Equivalent |
| D38999/24TJ29SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24TJ29SN(LC)-ND | $3,774.77750 | Parametric Equivalent |

